Location: 
All Products

Belden 9967 0091000

Belden - 9967 0091000 - COMMUNICATION/INSTRUMENTATION CABLE,  PVC INSULATED,  3 COND,  22AWG STRAND (19X34) View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COMMUNICATION/INSTRUMENTATION CABLE, PVC INSULATED, 3 COND, 22AWG STRAND (19X34)
Mfr. Part#:
9967 0091000

Allied Stock#: 70005391

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$1,838.14 (Per 1000 ft. Coil)
1$1,838.140
10$1,700.970
25$1,582.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio and data transmission
Brand/Series: 9967 Series
Cable Type: Shielded
Color, Jacket: White
Conductor Size: 22 AWG
Diameter, Outer: 0.184 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride/Nylon
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Number of Conductors: 3 Cond
Packaging: Coil
Shield: Tinned Copper Braid
Shielding: Overall Braid
Standards: EU CE
Stranding: 19×34
Temperature, Operating, Maximum: 105 °C
Temperature, Rating: -20 to +105 °C
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.020 in.
Voltage Rating: 600 V
Wire Size: 22

Overview

PVC Insulated Overall Braid Shielded Multiconductor Cable, 22 AWG Conductor, 19 x 34 Stranding

Stranded tinned copper conductors, PVC insulated. Clear nylon jacket, tinned copper braid shield. White PVC jacket. Nominal nylon thickness 0.003" except types 9951-54, which are 0.004" thick. Working Voltage: 600 V; 105°C.
0.003 in. clear nylon skin over insulation.