Belden 9966 009500
Multiconductor Cable,2C,22AWG,19x34,TC,PVC/Nylon ins,Braid,White PVC jkt,EU CE
Mfr. Part #: 9966 009500 / RS Stock #: 70005378
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,880.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type
Communication ; Instrumentation
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
White
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Outer Diameter
0.176 in.
Packaging
Coil
Product Header
Overall Braid Shielded Multiconductor Cable
Shield Material
Tinned Copper
Shielding
Braiding
Standards
EU CE
Stranding
19 x 34
Temperature, Rating
-20 to 105 °C
Wire Size
22 AWG
Overview
Stranded tinned copper conductors, PVC insulated. Clear nylon jacket, tinned copper braid shield. White PVC jacket. Nominal nylon thickness 0.003" except types 9951-54, which are 0.004" thick. - Working Voltage: 600 V; 105?C.