Location: 
All Products

Belden 9943 060100

Belden - 9943 060100 - Cable;  7 cond;  22 AWG;  Strand (7X30);  Foil+braid shielded;  Chrome jkt;  100 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 7 cond; 22 AWG; Strand (7X30); Foil+braid shielded; Chrome jkt; 100 ft.
Mfr. Part#:
9943 060100

Allied Stock#: 70005303

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$196.98 (Per 100 ft. Coil)
1$196.980
10$182.280
25$169.620
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Brand/Series: 9943 Series
Cable Type: Shielded
Color, Jacket: Chrome
Diameter, Outer: 0.245 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape, Tinned Copper
Number of Conductors: 7 Cond
Packaging: Coil
Shielding: Overall Beldfoil® & Braid
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×30
Temperature, Rating: -30 to +80 °C
Wire Size: 22

Overview


For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.