Location: 
All Products

Belden 9921 010100

Belden - 9921 010100 - WIRE,  HOOK UP,  22AWG,  STRANDED,  PVC,  300V,  UL 1007/1569 BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, HOOK UP, 22AWG, STRANDED, PVC, 300V, UL 1007/1569 BLACK
Mfr. Part#:
9921 010100

Allied Stock#: 70002519

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$39.14 (Per 100 ft. Coil)
1$39.140
10$36.210
25$34.400
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For electronic circuits, and internal wiring of electronic and electrical equipment
Brand/Series: 9921 Series
Color, Insulation: Black
Diameter, Outer: 0.062 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Packaging: Coil
Standards: UL Listed, CSA Certified and CE Marked
Stranding: 7×30
Temperature, Rating: +105 °C
Voltage Rating: 300 V
Wire Size: 22

Overview


PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated 105°C, 300 V. Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.