Belden 9918 010100

Belden WIRE, HOOK UP, 18AWG, STRANDED, PVC, 300V, UL 1007/1569 BLACK
Mfr. Part#:
9918 010100

Allied Stock#: 70002537
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$53.92 (Per 100 ft. Coil)
1$53.920
5$48.570
10$44.190
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated 105°C, 300 V. Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.


© Allied Electronics, Inc. 2015. All rights reserved.