Location: 
All Products

Belden 9913 010100

Belden - 9913 010100 - COAXIAL CABLE,  LOW LOSS RG-8/U,  50 OHM IMP,  10AWG SOLID,  TRANSMISSION/COMPUTER B View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, LOW LOSS RG-8/U, 50 OHM IMP, 10AWG SOLID, TRANSMISSION/COMPUTER B
Mfr. Part#:
9913 010100

Allied Stock#: 70004420

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$175.12 (Per 100 ft. Coil)
1$175.120
10$162.060
25$150.800
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Indoor, Outdoor, Aerial, Computer, Transmission
Brand/Series: 9913 Series
Cable Type: RG8/U
Color, Jacket: Black
Diameter, Outer: 0.405 " "
Impedance: 50 Ohms
Length: 100' (30.48m)
Material, Conductor: Bare Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Packaging: Coil
Shielding: Braid
Standards: EU CE
Stranding: Solid
Wire Size: 10

Overview

Solid Stranding, Tinned Copper (Braid) Shield, Wireless RF Transmission Cable