Location: 
All Products

Belden 9805 060500

Belden - 9805 060500 - COMPUTER CABLE,  POLYETHYLENE INSULAT,  28AWG STRAND (7X36),  3 PAIRS CHROME View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COMPUTER CABLE, POLYETHYLENE INSULAT, 28AWG STRAND (7X36), 3 PAIRS CHROME
Mfr. Part#:
9805 060500

Allied Stock#: 70005660

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$888.88 (Per 500 ft. Coil)
1$888.880
10$822.550
25$765.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For EIA RS-232, EIA RS-422
Brand/Series: 9805 Series
Cable Type: Paired
Color, Jacket: Chrome
Conductor Size: 28 AWG
Diameter, Outer: 0.222 "
Insulation Material: PVC
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polypropylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape, Tinned Copper
Nominal Impedance: 50 Ohms
Number of Conductors: 3 Prs
Number of Pairs: 3
Packaging: Coil
Shield: Aluminum Foil-Polyester Tape
Shielding: Overall Beldfoil® & Braid
Standards: UL AWM Style 2960, NEC Type CL2, EU CE
Stranding: 7×36
Temperature, Operating: -20 to +60 °C
Temperature, Rating: -20 to +60 °C
Voltage Rating: 150 V
Wire Size: 28

Overview

9805 Paired - Low Capacitance Computer Cables, 28 AWG (7 x 36)

Stranded Tinned copper(TC) conductors, polypropylene insulated, twisted pairs. Overall 100% Beldfoil® + 90% TC braid shield. 28 AWG stranded TC drain wire. Chrome PVC jacket 30 V 60°C. Ratings: NEC: CL2 . Nominal Capacitance: 15.5 pF/Ft. Nominal Impedance: 100Ω.
Overall 100% Beldfoil® shield.