Location: 
All Products

Belden 9770 0011000

Belden - 9770 0011000 - MULTI CONDUCTOR,  3 COND,  22AWG STRAND (7X30),  POLYPROPYLENE,  CONTROL/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, 3 COND, 22AWG STRAND (7X30), POLYPROPYLENE, CONTROL/INSTRUMENT
Mfr. Part#:
9770 0011000

Allied Stock#: 70005214

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$715.98 (Per 1000 ft. Coil)
1$715.980
10$662.540
25$616.530
Availability

4 can ship immediately.

17000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 9770 Series
Cable Type: Shielded
Color, Jacket: Brown
Conductor Size: 22 AWG
Diameter, Outer: 0.145 "
Insulation Material: Polypropylene
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polypropylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 3 Cond
Packaging: Coil
Shield: Foil with Drain Wire
Shielding: Overall Beldfoil®
Standards: UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×30
Temperature, Rating: -20 to +90 °C
Thickness, Insulation: 0.008 in.
Thickness, Jacket: 0.020 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

Non-Plenum Overall Beldfoil® Shielded Multiconductor Cable, 22 AWG Conductor, 7 x 30 Stranding

Tinned copper stranded conductors cabled. Polyethylene insulated except type 9770, which is polypropylene and has a paper wrap, and type 9418 that is S-R PVC insulated. All have Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire except type 8729 which has three solid tinned copper-coated steel drain wires. All have PVC jackets. All UL recognized except type 9770.
22 AWG stranded TC drain wire.