Belden 9747 060100
Multiconductor Cable, 12Pr, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG
Mfr. Part #: 9747 060100 / RS Stock #: 70005480
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,131.60
Additional Inventory
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control and instrumentation
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Configuration
12 Pair
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
24
Outer Diameter
0.425 in.
Packaging
Coil
Product Header
Unshielded Paired Cable
Standards
UL AWM Style 2576 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Wire Size
22 AWG
Overview
Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.