Belden 9617 0601000
Multiconductor Cable,25C,24AWG,7x32,TC,PVC ins,Foil&Braid,Chrome PVC jkt,AWM
Mfr. Part #: 9617 0601000 / RS Stock #: 70005296
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22,268.14
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Nominal Impedance
50 Ohms
Number of Conductors
25
Number of Pairs
25
Operating Temperature
80 °C
Outer Diameter
0.37 in
Packaging
Coil
Product Header
Overall Beldfoil® Shielded Multiconductor Cable
Shield
Tinned Copper Overall 100% Beldfoil, 65% Braid
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2464 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 32
Temperature, Rating
-30 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
PVC Insulated Overall Beldfoil®, Braid Shielded Cables, 24 AWG, 7 x 32 Stranding, 300 V
For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.
Designed to protect signal integrity under critical conditions by reducing hum, noise, and crosstalk.
For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.
Designed to protect signal integrity under critical conditions by reducing hum, noise, and crosstalk.