Location: 
All Products

Belden 9534 060100

Belden - 9534 060100 - Cable;  4 cond;  24AWG;  Strand (7X32);  Foil shielded;  Chrome jkt;  100 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 4 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 100 ft.
Mfr. Part#:
9534 060100

Allied Stock#: 70005222

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$63.90 (Per 100 ft. Coil)
1$63.900
10$59.120
25$51.310
Availability

73 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Brand/Series: 9534 Series
Cable Type: Shielded
Color, Jacket: Chrome
Diameter, Outer: 0.184 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 4 Cond
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×32
Temperature, Rating: -30 to +80 °C
Wire Size: 24

Overview


Tinned copper stranded conductors cabled, S-R PVC insulated. Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire. Chrome PVC jacket. UL recognized 2464; 300 V, 80°C. CSA Type T2; NEC Type CMG. For EIA RS-232 applications.