Location: 
All Products

Belden 9533 0601000

Belden - 9533 0601000 - Cable;  3 cond;  24AWG;  Strand (7X32);  Foil shielded;  Chrome jkt;  1000 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 3 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 1000 ft.
Mfr. Part#:
9533 0601000

Allied Stock#: 70005249

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$497.49 (Per 1000 ft. Coil)
1$497.490
10$460.360
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Brand/Series: 9533 Series
Cable Type: Shielded
Color, Jacket: Chrome
Conductor Size: 24 AWG
Diameter, Outer: 0.162 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 3 Cond
Packaging: Coil
Shield: Foil with Drain Wire
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×32
Temperature, Operating, Maximum: 80 °C
Temperature, Rating: -30 to +80 °C
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 24

Overview

Multiconductor Cable Overall Beldfoil® Shield, PVC Jacket, 300 V, 80°C Operating Temperature

Tinned copper stranded conductors cabled, S-R PVC insulated. Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire. Chrome PVC jacket. UL recognized 2464; 300 V, 80°C. CSA Type T2; NEC Type CMG. For EIA RS-232 applications.
24 AWG stranded drain wire.