Location: 
All Products

Belden 9507 0601000

Belden - 9507 0601000 - PAIRED CABLE,  7 PR,  24AWG STRAND (7X32),  PVC INSULATE,  INSTRUMENTATION/COMPUTER View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 7 PR, 24AWG STRAND (7X32), PVC INSULATE, INSTRUMENTATION/COMPUTER
Mfr. Part#:
9507 0601000

Allied Stock#: 70004920

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Special Pricing
$1,249.28 (Per 1000 ft. Coil)
1$1,249.282(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1,692.54 (Per 1000 ft. Coil)
1$1,692.540
10$1,566.240
25$1,457.480
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computer and EIA RS-232
Brand/Series: 9507 Series
Cable Type: Shielded Twisted Pair
Color: Chrome
Color, Jacket: Chrome
Diameter: 0.294 in.
Diameter, Outer: 0.294 "
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 7 Prs
Number of Pairs: 7
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, CSA AWM I A, EU CE
Stranding: 7×32
Temperature, Operating: 80 °C
Temperature, Rating: -30 to +80 °C
Voltage Rating: 300 V
Wire Size: 24 AWG

Overview

PVC Insulated Overall Beldfoil® Shielded Computer Cables, 24 AWG, 7 x 32 Stranding, 300 V

Tinned copper conductors, S-R PVC insulated, twisted pairs. Overall Beldfoil® aluminum-polyester shield with tinned copper drain wire. Chrome PVC jacket. UL recognized 2464 300 V, 80°; except Type 8751 300 Vrms, 60°C. NEC Type CMG, CEC Type CMGFTG4, CSA Type AWMIA.
Allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds than multi-conductor cables.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.