Location: 
All Products

Belden 9502 0601000

Belden - 9502 0601000 - PAIRED CABLE,  2 PR,  24AWG STRAND (7X32),  PVC INSULATE,  INSTRUMENTATION/COMPUTER View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 2 PR, 24AWG STRAND (7X32), PVC INSULATE, INSTRUMENTATION/COMPUTER
Mfr. Part#:
9502 0601000

Allied Stock#: 70004915

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$639.32 (Per 1000 ft. Coil)
1$639.320
10$591.610
Availability

2 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computer and EIA RS-232
Brand/Series: 9502 Series
Cable Type: Shielded Twisted Pair
Color: Chrome
Color, Jacket: Chrome
Diameter: 0.222 in.
Diameter, Outer: 0.222 "
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 2 Prs
Number of Pairs: 2
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, CSA AWM I A, EU CE
Stranding: 7×32
Temperature, Operating: 80 °C
Temperature, Rating: -30 to +80 °C
Voltage Rating: 300 V
Wire Size: 24 AWG

Overview

PVC Insulated Overall Beldfoil® Shielded Computer Cables, 24 AWG, 7 x 32 Stranding, 300 V

Tinned copper conductors, S-R PVC insulated, twisted pairs. Overall Beldfoil® aluminum-polyester shield with tinned copper drain wire. Chrome PVC jacket. UL recognized 2464 300 V, 80°; except Type 8751 300 Vrms, 60°C. NEC Type CMG, CEC Type CMGFTG4, CSA Type AWMIA.
Allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds than multi-conductor cables.