Belden 9491 060U1000
Multiconductor Cable, 1Triad, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CMG
Mfr. Part #: 9491 060U1000 / RS Stock #: 70005174
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,457.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For industrial automation and process control
Cable Type
Triad
Conductor Material
Tinned Copper (TC)
Diameter
0.208 in
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Number of Pairs
1
Outer Diameter
0.208 in
Packaging
Box
Product Header
UL Instrumentation Cable
Standards
UL NEC Type PLTC ; ITC ; CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature, Rating
-30 to 105 °C
Thickness
0.037 in. (Insulation) in
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Flame-Retardant PVC Insulated Unshielded Tray Cable, 22 AWG, 7 x 30 Stranding
Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Recommended for use in instrumentation applications where signals are transmitted in excess of 100 mV except in areas where high voltage and current sources create excessive noise interference.
Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Recommended for use in instrumentation applications where signals are transmitted in excess of 100 mV except in areas where high voltage and current sources create excessive noise interference.