Belden 9463 J22100
Multiconductor Cable, 1Pr/20AWG, 7x28, TC, Foil&Braid, Blue PVC
Mfr. Part #: 9463 J22100 / RS Stock #: 70004542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$311.00
3
$289.23
Additional Inventory
Can ship in 10 days:
1200
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For industrial automation and process control and to be used in light industrial environments
Cable Type
Twin Axial
Conductor Material
Tinned Copper (TC)
Configuration
1 Pair
Dimensions
1200.00 in L
Insulation Material
Polyethylene (PE)
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Outer Diameter
0.238 in.
Packaging
Coil
Product Header
Industrial Automation and Process Control Cable
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2464 ; NEC Type CM CL2/cUL CEC Type CM ; EU CE
Stranding
7 x 28
Temperature, Rating
-40 to 80 °C
Wire Size
20 AWG
Overview
Computer and Instrumentation Cable, 20 AWG Tinned Copper Conductor, Polyethylene Insulation
The nominal core outer diameter is 0.154 inch
The nominal capacitance of the cable is 19.7 pF/ft.
The nominal capacitance of the cable is 19.7 pF/ft.