Location: 
All Products

Belden 9462 0601000

Belden - 9462 0601000 - PAIRED CABLE,  1 PR,  22AWG STRAND (7X30),  PVC INSULATE,  AUDIO/INSTRUMENTATION CHR View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), PVC INSULATE, AUDIO/INSTRUMENTATION CHR
Mfr. Part#:
9462 0601000

Allied Stock#: 70004856

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$611.66 (Per 1000 ft. Coil)
1$611.660
10$566.010
25$526.710
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Conductor Size: 22 AWG
Diameter, Outer: 0.186 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 1 Pr
Number of Pairs: 1
Packaging: Coil
Shield: Tinned Copper Overall 100% Beldfoil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×30
Temperature, Operating: 80 °C
Temperature, Rating: -30 to +80 °C
Thickness, Insulation: 0.013 in.
Thickness, Jacket: 0.035 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.