Location: 
All Products

Belden 9461 060U1000

Belden - 9461 060U1000 - PAIRED CABLE,  1 PR,  22AWG STRAND (7X30),  POLYETHYLENE INSULAT,  AUDIO/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), POLYETHYLENE INSULAT, AUDIO/INSTRUMENT
Mfr. Part#:
9461 060U1000

Allied Stock#: 70004858

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$664.97 (Box of 1000)
1$664.970
10$615.350
25$572.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Conductor Size: 22 AWG
Diameter, Outer: 0.18 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 1 Pr
Number of Pairs: 1
Packaging: Box
Shield: Tinned Copper Overall 100% Beldfoil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2092, NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×30
Temperature, Operating: 60 °C
Temperature, Rating: -20 to +60 °C
Thickness, Insulation: 0.016 in.
Thickness, Jacket: 0.026 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.