Location: 
All Products

Belden 9434 0601000

Belden - 9434 0601000 - MULTI CONDUCTOR,  50 COND,  22AWG STRAND (7X30),  PVC,  CONTROL/INSTRUMENT/COMPUTER View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, 50 COND, 22AWG STRAND (7X30), PVC, CONTROL/INSTRUMENT/COMPUTER
Mfr. Part#:
9434 0601000

Allied Stock#: 70005079

 RoHS Compliant Part

 
View More from Belden >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$8,488.70 (Per 1000 ft. Coil)
1$8,488.700
10$7,855.210
25$7,309.710
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio and data transmission
Brand/Series: 9434 Series
Cable Type: Unshielded
Color, Jacket: Chrome
Conductor Size: 22 AWG
Diameter, Outer: 0.5 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 50 Cond
Packaging: Coil
Standards: UL AWM Style 2576, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×30
Temperature, Operating, Maximum: +80 °C
Temperature, Rating: -20 to +80 °C
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.045 in.
Voltage Rating: 150 V
Wire Size: 22

Overview

Non-Plenum Unshielded Multiconductor Cable, 22 AWG, 7 x 30 Stranding, Tinned Copper Conductor

Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.
Control, Audio, and Computer Cable — For EIA RS-232 Applications

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket