Belden 9431 060100
Multiconductor Cable, 20C/22AWG, 7x30, TC, PVC ins, Chrome PVC, 9431 Series
Mfr. Part #: 9431 060100 / RS Stock #: 70005066
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$923.95
Additional Inventory
Can ship in 10 days:
800
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type
Computer ; Control ; Instrument
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
20
Outer Diameter
0.345 in.
Packaging
Coil
Product Header
Unshielded Non-Plenum Multiconductor Cable
Standards
UL AWM Style 2576 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Wire Size
22 AWG
Overview
Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.
Control, Audio, and Computer Cable — For EIA RS-232 Applications