Location: 
All Products

Belden 9421 060100

Belden - 9421 060100 - MULTI CONDUCTOR,  8 COND,  22AWG STRAND (7X30),  PVC,  CONTROL/INSTRUMENT/COMPUTER C View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, 8 COND, 22AWG STRAND (7X30), PVC, CONTROL/INSTRUMENT/COMPUTER C
Mfr. Part#:
9421 060100

Allied Stock#: 70005043

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$119.33 (Per 100 ft. Coil)
1$119.330
10$110.430
25$102.770
Availability

27 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio and data transmission
Brand/Series: 9421 Series
Cable Type: Unshielded
Color, Jacket: Chrome
Diameter, Outer: 0.229 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 8 Cond
Packaging: Coil
Standards: UL AWM Style 2576, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7×30
Temperature, Rating: -20 to +80 °C
Wire Size: 22

Overview


Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.
Control, Audio, and Computer Cable — For EIA RS-232 Applications

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket