Location: 
All Products

Belden 9412 0601000

Belden - 9412 0601000 - TRAY CABLE,  1 PAIR,  12AWG STRAND (65X30),  PVC INSULATED,  INSTRUMENTATION CHROME View larger image View larger image
Image may be a representation.
See specs for product details.

Belden TRAY CABLE, 1 PAIR, 12AWG STRAND (65X30), PVC INSULATED, INSTRUMENTATION CHROME
Mfr. Part#:
9412 0601000

Allied Stock#: 70004688

 RoHS Compliant Part

 

Resources

View 9412 0601000 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$1,945.57 (Per 1000 ft. Coil)
1$1,945.570
10$1,800.380
25$1,675.350
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 9412 Series
Length: 1000' (304.8m)
Packaging: Coil

Overview

12 AWG, 65 x 30 Stranding, Flame-Retardant PVC Insulated 300 V Power-Limited Tray Cable

Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Single (1 pair) cable comes in Unreel packages unless noted. All multiple pair cable comes on crate spools.
Suitable for installation in wet or dry locations. Cable jackets are resistant to sunlight, moisture and vapor penetration.