Belden 9363 060U1000
Multiconductor Cable,1Triad/22AWG,7x30,TC,PVC ins,Foil,Chrome PVC, 9363 Series
Mfr. Part #: 9363 060U1000 / RS Stock #: 70005203
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,675.66
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For industrial automation and process control
Cable Type
Triad
Conductor Material
Tinned Copper (TC)
Configuration
1 Triad
Diameter
0.21 in
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Nominal Thickness
0.037 in. (Jacket)
Number of Conductors
3
Number of Pairs
1
Outer Diameter
0.208 in.
Packaging
Box
Product Header
UL Instrumentation Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type PLTC ; ITC ; CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature Range
105 C ; Maximum °C
Temperature, Rating
-30 to 105 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
22 AWG, 7 x 30 Stranding, Flame-Retardant PVC Insulated 300 V Power-Limited Tray Cable
Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Suitable for installation in wet or dry locations. Cable jackets are resistant to sunlight, moisture and vapor penetration.
Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Suitable for installation in wet or dry locations. Cable jackets are resistant to sunlight, moisture and vapor penetration.