Location: 
All Products

Belden 9320 060U500

Belden - 9320 060U500 - TRAY CABLE,  1 PAIR,  20AWG STRAND (7X28),  PVC INSULATION,  INSTRUMENTATION CHROME View larger image View larger image
Image may be a representation.
See specs for product details.

Belden TRAY CABLE, 1 PAIR, 20AWG STRAND (7X28), PVC INSULATION, INSTRUMENTATION CHROME
Mfr. Part#:
9320 060U500

Allied Stock#: 70005187

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$400.10 (Box of 500)
1$400.100
10$370.250
25$344.530
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial automation and process control
Brand/Series: 9320 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.217 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 1 Pr
Packaging: Box
Shielding: Overall Beldfoil®
Standards: UL NEC PLTC, ITC, CMG/cUL CEC CMG FT4, EU CE
Stranding: 19×32
Temperature, Rating: -30 to +105 °C
Wire Size: 20

Overview


Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Single (1 pair) cable comes in Unreel packages unless noted. All multiple pair cable comes on crate spools.