Location: 
All Products

Belden 9272 006100

Belden - 9272 006100 - TWINAXIAL CABLE,  78 OHM IMP.,  20AWG (7X28),  COMPUTER CABLE,  NON-PLENUM LTBLUE View larger image View larger image
Image may be a representation.
See specs for product details.

Belden TWINAXIAL CABLE, 78 OHM IMP., 20AWG (7X28), COMPUTER CABLE, NON-PLENUM LTBLUE
Mfr. Part#:
9272 006100

Allied Stock#: 70004536

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$151.94 (Per 100 ft. Coil)
1$151.940
10$140.600
25$130.840
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial automation and process control
Brand/Series: 9272 Series
Cable Type: Twin-Axial
Color, Jacket: Light Blue
Diameter, Outer: 0.244 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Number of Conductors: 1 Pr
Packaging: Coil
Shielding: Braid
Standards: UL AWM Style 2092, NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×28
Temperature, Rating: -20 to +60 °C
Wire Size: 20

Overview

Twinaxial Cable, 20 AWG Conductor Size, Tinned Copper Conductor Material
  • Polypropylene insulation material
    Twinaxial cable tinned copper conductor material.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.