Belden 9203 010500
Coaxial Cable, RG58/U, 20AWG, TC, 19x33, Braid Shld, TC, Black PVC
Mfr. Part #: 9203 010500 / RS Stock #: 70004299
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
RG-58/U
Conductor Material
Tinned Copper (TC)
Dimensions
6000.00 in L
Impedance
50 ohm
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Operating Force
Polyethylene (PE) oz
Outer Diameter
0.195 "
Packaging
Coil
Product Header
MIL-C-17G QPL Coaxial Cable
Shield Material
Tinned Copper
Shielding
Braid
Standards
MIL-C-17G, M17/28
Stranding
19x33
Wire Size
20 AWG
Overview
Coaxial Cable, 20 AWG, Solid Stranding
Tinned copper conductor ?Polyethylene insulation
Cable consist of braided outer shield type with single conductor.
Cable consist of braided outer shield type with single conductor.