Location: 
All Products

Belden 8920 0091000

Belden - 8920 0091000 - WIRE,  HOOK UP,  22AWG,  STRANDED,  PVC,  600V,  UL 1015 WHITE View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, HOOK UP, 22AWG, STRANDED, PVC, 600V, UL 1015 WHITE
Mfr. Part#:
8920 0091000

Allied Stock#: 70002688

 RoHS Compliant Part

 

Resources

View 8920 0091000 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Special Pricing
$213.35 (Per 1000 ft. Coil)
1$213.354(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$289.06 (Per 1000 ft. Coil)
1$289.060
10$267.490
25$248.910
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For electronic circuits, and internal wiring for electronic and electrical equipment
Brand/Series: 8920 Series
Color, Insulation: White
Diameter, Outer: 0.093 "
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Packaging: Coil
Standards: UL Listed, CSA Certified and CE Marked
Stranding: 7×30
Temperature, Operating, Maximum: 105 °C
Temperature, Rating: +105 °C
Thickness, Insulation: 0.03 in.
Voltage Rating: 600 V
Wire Size: 22

Overview

0.030 in. PVC Insulation, 105° Operating Temperature, 600 V, Tinned Copper Conductor, Hook-Up Wire

PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10°C to 105°C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.