Belden 8917 010100
Hook-Up Wire, 16 AWG, 26x30, TC, Black PVC, 600V, 8917 Series
Mfr. Part #: 8917 010100 / RS Stock #: 70002648
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$201.35
5
$191.28
10
$185.24
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For electronic circuits, and internal wiring of electronic and electrical equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Polyvinyl Chloride (PVC)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.123 in
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
26x30
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
16 AWG
Overview
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10?C to 105?C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.