Location: 
All Products

Belden 88760 002500

Belden - 88760 002500 - PAIRED CABLES,  1 PR,  18AWG STRANDED (19X30),  TEFLON INSULATED,  AUDIO/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLES, 1 PR, 18AWG STRANDED (19X30), TEFLON INSULATED, AUDIO/INSTRUMENT
Mfr. Part#:
88760 002500

Allied Stock#: 70004754

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$932.71 (Per 500 ft. Coil)
1$932.710
10$863.110
25$803.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 88760 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Red
Diameter, Outer: 0.15 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Fluorinated Ethylene Propylene
Material, Jacket: Fluorinated Ethylene Propylene
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 1 Pr
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL NEC Type CMP/cUL CEC Type CMP FT6, EU CE
Stranding: 19×30
Temperature, Rating: -70 to +200 °C
Wire Size: 18

Overview


Stranded Tinned copper conductors, FEP insulation. Overall 100% Beldfoil® shield. Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6. 300V RMS, Non-conduit. 24 AWG stranded TC drain wire.