Belden 88442 002100
Multiconductor Cable, 1Pr, 22AWG, 7x30, TC, FEP ins, Red FEP jkt, CMP
Mfr. Part #: 88442 002100 / RS Stock #: 70004732
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$328.16
3
$301.91
Additional Inventory
Can ship in 10 days:
200
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control and instrumentation
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Configuration
1 Pair
Diameter
0.102 in
Dimensions
1200.00 in L
Impedance
90 ohm
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Jacket Color
Red
Jacket Material
Ethylene Propylene Fluorinated (FEP)
Nominal Thickness
0.006 in. (Insulation), 0.012 in. (Jacket)
Number of Conductors
2
Number of Pairs
1
Outer Diameter
0.102 in.
Packaging
Coil
Product Header
Unshielded Plenum-Rated Cable
Standards
NEC/(UL) CMP
Stranding
7 x 30
Temperature Range
-70 to 200 C
Temperature, Rating
-70 to 200 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
22 AWG, 7 x 30 Stranding, Tinned Copper Conductor, FEP Insulated Paired Unshielded Cable
Stranded Tinned Copper Conductors. FEP Insulation. - Ratings: NEC: CMP and CEC: CMP FT6, 300 Volt RMS, Non-conduit.
Tinned copper conductors. Teflon insulation, 0.007" thickness. Overall tape wrap. Red transparent Teflon jacket, 0.010" thickness, 300 Vrms, 200?C Non-conduit. NEC Article 800, Type CMP. UL listed and CSA PCC FT4/FT6 rated.
For audio, control and instrumentation
Stranded Tinned Copper Conductors. FEP Insulation. - Ratings: NEC: CMP and CEC: CMP FT6, 300 Volt RMS, Non-conduit.
Tinned copper conductors. Teflon insulation, 0.007" thickness. Overall tape wrap. Red transparent Teflon jacket, 0.010" thickness, 300 Vrms, 200?C Non-conduit. NEC Article 800, Type CMP. UL listed and CSA PCC FT4/FT6 rated.
For audio, control and instrumentation