Location: 
All Products

Belden 8777 0601000

Belden - 8777 0601000 - PAIRED CABLE,  3 PR,  22AWG STRAND (7X30),  POLYPROPYLENE INSULAT,  AUDIO/COMPUTER C View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 3 PR, 22AWG STRAND (7X30), POLYPROPYLENE INSULAT, AUDIO/COMPUTER C
Mfr. Part#:
8777 0601000

Allied Stock#: 70004960

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$1,185.66 (Per 1000 ft. Coil)
1$1,185.660
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8777 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Conductor Size: 22 AWG
Diameter, Outer: 0.273 "
Insulation Material: Polypropylene
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polypropylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 3 Prs
Number of Pairs: 3
Packaging: Coil
Shielding: Individually Beldfoil®
Standards: UL AWM Style 2919, NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×30
Temperature, Operating: 80 °C
Temperature, Rating: -20 to +80 °C
Voltage Rating: 30 V
Wire Size: 22

Overview

Audio Control and Instrumentation Cables, 22 AWG Tinned Copper Conductor, Polypropylene Insulation

Tinned copper, polyethylene insulated, except 22 AWG series which is polypropropylene insulated, twisted pairs. Each pair individually shielded with Beldfoil aluminum-polyester shield and a tinned copper drain wire. 100% shielded coverage. Overall chrome PVC jacket. Voltage: 30 V 80°C. UL recognized, Type 2919.
The nominal capacitance of the cable is 30/55 pF/ft.