Location: 
All Products

Belden 8777 060100

Belden - 8777 060100 - PAIRED CABLE,  3 PR,  22AWG STRAND (7X30),  POLYPROPYLENE INSULAT,  AUDIO/COMPUTER C View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 3 PR, 22AWG STRAND (7X30), POLYPROPYLENE INSULAT, AUDIO/COMPUTER C
Mfr. Part#:
8777 060100

Allied Stock#: 70004958

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$140.96 (Per 100 ft. Coil)
1$140.960
10$130.430
25$121.370
Availability

26 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8777 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.273 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polypropylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 3 Prs
Packaging: Coil
Shielding: Individually Beldfoil®
Standards: UL AWM Style 2919, NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×30
Temperature, Rating: -20 to +80 °C
Wire Size: 22

Overview


Tinned copper, polyethylene insulated, except 22 AWG series which is polypropropylene insulated, twisted pairs. Each pair individually shielded with Beldfoil aluminum-polyester shield and a tinned copper drain wire. 100% shielded coverage. Overall chrome PVC jacket. Voltage: 30 V 80°C. UL recognized, Type 2919.