Location: 
All Products

Belden 8770 060500

Belden - 8770 060500 - MULTI CONDUCTOR,  3 COND,  18AWG STRAND (16X30),  POLYETHYLENE,  CONTROL/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, 3 COND, 18AWG STRAND (16X30), POLYETHYLENE, CONTROL/INSTRUMENT
Mfr. Part#:
8770 060500

Allied Stock#: 70005210

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$453.40 (Per 500 ft. Coil)
1$453.400
10$419.570
25$390.430
Availability

101 can ship immediately.

24500 can ship in 10 days.

14 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8770 Series
Cable Type: Shielded
Color, Jacket: Chrome
Diameter, Outer: 0.246 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 3 Cond
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2093, NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 16×30
Temperature, Rating: -20 to +60 °C
Wire Size: 18

Overview


Tinned copper stranded conductors cabled. Polyethylene insulated except type 9770, which is polypropylene and has a paper wrap, and type 9418 that is S-R PVC insulated. All have Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire except type 8729 which has three solid tinned copper-coated steel drain wires. All have PVC jackets. All UL recognized except type 9770.