Location: 
All Products

Belden 8762 060100

Belden - 8762 060100 - PAIRED CABLE,  1 PR,  20AWG STRAND (7X28),  POLYTHEYLENE INSULATE,  AUDIO/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 1 PR, 20AWG STRAND (7X28), POLYTHEYLENE INSULATE, AUDIO/INSTRUMENT
Mfr. Part#:
8762 060100

Allied Stock#: 70004859

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$81.73 (Per 100 ft. Coil)
1$81.730
10$75.620
25$65.980
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8762 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.204 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 1 Pr
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL AWM Style 2092, NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×28
Temperature, Rating: -20 to +60 °C
Wire Size: 20

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.