Location: 
All Products

Belden 8760 060250

Belden - 8760 060250 - PAIRED CABLE,  1 PR,  18AWG STRAND (16X30),  POLYETHYLENE INSULAT,  AUDIO/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden PAIRED CABLE, 1 PR, 18AWG STRAND (16X30), POLYETHYLENE INSULAT, AUDIO/INSTRUMENT
Mfr. Part#:
8760 060250

Allied Stock#: 70004867

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$160.94 (Per 250 ft. Coil)
1$160.940
10$148.930
25$130.810
Availability

92 can ship immediately.

14500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For line level analog audio
Brand/Series: 8760 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.222 "
Length: 250' (76.2m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 1 Pr
Packaging: Coil
Shielding: Overall Beldfoil®
Standards: UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 16×30
Temperature, Rating: -20 to +60 °C
Wire Size: 18

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.