Location: 
All Products

Belden 8723 060100

Belden - 8723 060100 - Cable,  Multipair;  2 individual STP;  22 AWG,  TC,  Strand 7X30,  PVC Jkt View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, Multipair; 2 individual STP; 22 AWG, TC, Strand 7X30, PVC Jkt
Mfr. Part#:
8723 060100

Allied Stock#: 70004961

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$64.26 (Per 100 ft. Coil)
1$64.260
10$59.470
25$51.430
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8723 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.16 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polypropylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 2 Prs
Packaging: Coil
Shielding: Individually Beldfoil®
Standards: UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding: 7×30
Temperature, Rating: -30 to +60 °C
Wire Size: 22

Overview


Tinned copper conductors, polypropylene insulated. Black and red under a Beldfoil® aluminum-polyester shield, green and white under a Beldfoil® aluminum-polyester shield. Stranded tinned common drain wire. Chrome PVC jacket. Pairs cabled on common axis to reduce diameter. 60°C. NEC Type CM.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.