Belden 8505 0031000
Hook-Up Wire, 26 AWG, 7x34, TC, Orange PVC Ins, 105C, 600V
Mfr. Part #: 8505 0031000 / RS Stock #: 70002986
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$637.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For internal wiring of meters, panels, and electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Orange
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
105 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.039 in
Packaging
Coil
Standards
CE Marked, MIL-W-16878E/1
Stranding
7x34
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
26 AWG
Overview
Tinned Copper Conductor, 600 V, +105?C Operating Temperature, 0.010 in. PVC Insulated Hook-Up Wire
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Covers insulated wire for internal wiring of meters, panels, and electrical or electronic equipment.
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Covers insulated wire for internal wiring of meters, panels, and electrical or electronic equipment.