Location: 
All Products

Belden 8501 010100

Belden - 8501 010100 - WIRE,  HOOK UP,  18AWG,  STRANDED,  PVC,  600V,  MIL-W-16878/1 TYPE B BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden WIRE, HOOK UP, 18AWG, STRANDED, PVC, 600V, MIL-W-16878/1 TYPE B BLACK
Mfr. Part#:
8501 010100

Allied Stock#: 70002956

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$58.94 (Per 100 ft. Coil)
1$58.940
10$54.540
25$50.760
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For internal wiring of meters, panels, and electrical or electronic equipment
Brand/Series: 8501 Series
Color, Insulation: Black
Diameter, Outer: 0.068 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Packaging: Coil
Standards: CE Marked, MIL-W-16878E/1
Stranding: 7×26
Temperature, Rating: +105 °C
Voltage Rating: 600 V
Wire Size: 18

Overview


PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.