Location: 
All Products

Belden 8471 060500

Belden - 8471 060500 - CABLE,  UNSHIELD,  PVC INSULATE,  16AWG STRAND (19X29),  AUDIO/CONTROL,  1 PAIR CHROM View larger image View larger image
Image may be a representation.
See specs for product details.

Belden CABLE, UNSHIELD, PVC INSULATE, 16AWG STRAND (19X29), AUDIO/CONTROL, 1 PAIR CHROM
Mfr. Part#:
8471 060500

Allied Stock#: 70005800

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$513.04 (Per 500 ft. Coil)
1$513.040
10$474.760
25$441.790
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8471 Series
Cable Type: Unshielded Twisted Pair
Color, Jacket: Chrome
Diameter, Outer: 0.274 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 1 Pr
Packaging: Coil
Standards: UL AWM, NEC/cUL CEC, EU CE
Stranding: 19×29
Temperature, Rating: -20 to +80 °C
Wire Size: 16

Overview


Refined with a Electrolytic Tough Pitch(ETP) process, which yields 99.95% pure copper, resulting in a high conductivity wire. Stranded Tinned ETP conductors, PVC insulated, twisted pair. Chrome PVC jacket.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.