Location: 
All Products

Belden 8469 0601000

Belden - 8469 0601000 - MULTI CONDUCTOR,  9 COND,  18AWG STRAND (19X30),  PVC INSULATE,  CONTROL/INSTRUMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, 9 COND, 18AWG STRAND (19X30), PVC INSULATE, CONTROL/INSTRUMENT
Mfr. Part#:
8469 0601000

Allied Stock#: 70005142

 RoHS Compliant Part

 
View More from Belden >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2,018.78 (Per 1000 ft. Coil)
1$2,018.780
10$1,868.130
25$1,738.400
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type: Unshielded
Color, Jacket: Chrome
Conductor Size: 18 AWG
Diameter, Outer: 0.364 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 9 Cond
Packaging: Coil
Standards: UL AWM Style 2598, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 19×30
Temperature, Operating, Maximum: +60 °C
Temperature, Rating: -20 to +60 °C
Thickness, Insulation: 0.017 in.
Thickness, Jacket: 0.037 in.
Voltage Rating: 300 V
Wire Size: 18

Overview

Non-Plenum Unshielded Multiconductor Cable, 18 AWG, 19 x 30 Stranding, Tinned Copper Conductor

Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket