Location: 
All Products

Belden 8461 0601000

Belden - 8461 0601000 - AUDIO/CONTROL CABLE,  UNSHIELD,  PVC INSULATE,  18AWG STRAND (7X26), 1 PAIR CHROME View larger image View larger image
Image may be a representation.
See specs for product details.

Belden AUDIO/CONTROL CABLE, UNSHIELD, PVC INSULATE, 18AWG STRAND (7X26), 1 PAIR CHROME
Mfr. Part#:
8461 0601000

Allied Stock#: 70005509

 RoHS Compliant Part

 

Resources

View 8461 0601000 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$618.46 (Per 1000 ft. Coil)
1$618.460
10$570.890
25$530.110
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 8461 Series
Cable Type: Twisted Pair
Color, Jacket: Chrome
Diameter: 0.234 in.
Diameter, Outer: 0.234 in.
Length: 1000 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Polyvinyl chloride (PVC)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 1 Pair
Number of Pairs: 1
Packaging: Coil
Standards: UL NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding: 7x26
Temperature, Rating: -20 to 80 C
Thickness, Nominal: 0.022 in. (Insulation), 0.028 in. (Jacket)
Voltage Rating: 300 VAC
Wire Size: 18 AWG

Overview

18 AWG, 7 x 26 Stranding, Tinned Copper Conductor, PVC Insulated Paired Unshielded Cable

Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Paired cables allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.