Belden 8442 0601000
Multiconductor Cable, 2C, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CMG
Mfr. Part #: 8442 0601000 / RS Stock #: 70005039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$984.01
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control and instrumentation
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.015 in.
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.025 in.
Number of Conductors
2
Outer Diameter
0.17 in.
Packaging
Coil
Product Header
Speaker Wire And Cable
Standards
UL NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature, Rating
-20 to 60 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Single twisted pair cable made from tinned copper conductors insulated with PVC and cable jacketed with chrome PVC.