Location: 
All Products

Belden 84316 001100

Belden - 84316 001100 - COAXIAL CABLE,  M17-113-RG316,  50 OHM IMP.,  26AWG (7X.0067),  HIGH TEMP BROWN View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, M17-113-RG316, 50 OHM IMP., 26AWG (7X.0067), HIGH TEMP BROWN
Mfr. Part#:
84316 001100

Allied Stock#: 70004500

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$250.89 (Per 100 ft. Coil)
1$250.890
10$232.170
25$216.050
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 84316 Series
Cable Type: RG316/U
Color, Jacket: Brown
Diameter, Outer: 0.098 " "
Impedance: 50 Ohms
Length: 100' (30.48m)
Material, Conductor: Silver-Coated Copper Clad Steel
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Fluorinated Ethylene Propylene
Material, Shield: Silver-Coated Copper
Packaging: Coil
Shielding: Braid
Standards: M17/113-RG316
Stranding: 7x0.0067
Wire Size: 26

Overview


Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.
Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.

  • MIL-C-17