Location: 
All Products

Belden 84303 0011000

Belden - 84303 0011000 - COAXIAL CABLE,  M17/111-RG303,  50 OHM IMP.,  18AWG SOLID,  HIGH TEMP,  MIL-C-17G BRO View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, M17/111-RG303, 50 OHM IMP., 18AWG SOLID, HIGH TEMP, MIL-C-17G BRO
Mfr. Part#:
84303 0011000

Allied Stock#: 70004498

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$4,595.61 (Per 1000 ft. Coil)
1$4,595.610
10$4,242.100
25$3,939.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 84303 Series
Cable Type: RG303/U
Capacitance: 29 pF⁄ft.
Color, Jacket: Tinted Brown
Diameter, Outer: 0.17 " "
Impedance: 50 Ohms
Length: 1000' (304.8m)
Material, Conductor: Silver-Coated Copper Clad Steel
Material, Dielectric: Tetrafluoroethylene Teflon
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Fluorinated Ethylene Propylene
Material, Shield: Copper
Packaging: Coil
Shielding: Braid
Standards: UL NEC, MIL-C-17G, M17/111
Stranding: Solid
Voltage Rating: 1400 VAC
Wire Size: 18

Overview

18-30 AWG, 50 Ohms Impedance, Fluorinated Ethylene Propylene, RG Coaxial Cable

Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.

  • MIL-C-17