Location: 
All Products

Belden 84142 001100

Belden - 84142 001100 - Cable,  Coaxial; 19 AWG,  solid; TFE ins; Braid shld; Black FEP jkt; RG 142 MIL-DTL-17 View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, Coaxial; 19 AWG, solid; TFE ins; Braid shld; Black FEP jkt; RG 142 MIL-DTL-17
Mfr. Part#:
84142 001100

Allied Stock#: 70004489

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$620.64 (Per 100 ft. Coil)
1$620.640
10$574.330
25$534.440
Availability

4 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 84142 Series
Cable Type: RG142B/U
Color, Jacket: Tinted Brown
Diameter, Outer: 0.195 " "
Impedance: 50 Ohms
Length: 100' (30.48m)
Material, Conductor: Silver-Coated Copper Clad Steel
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Fluorinated Ethylene Propylene
Material, Shield: Copper
Packaging: Coil
Shielding: Braid
Standards: UL NEC/cUL CEC (CMP), MIL-C-17G, M17/60
Stranding: Solid
Wire Size: 19

Overview


Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.

  • MIL-C-17