Location: 
All Products

Belden 83347E 009100

Belden - 83347E 009100 - MULTI CONDUCTOR,  TFE TEFLON INSULATE,  26AWG STRAND (7X34),  4 COND WHITE View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, TFE TEFLON INSULATE, 26AWG STRAND (7X34), 4 COND WHITE
Mfr. Part#:
83347E 009100

Allied Stock#: 70004435

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$637.50 (Per 100 ft. Coil)
1$637.500
10$588.460
25$546.430
Availability

8 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For control and instrumentation
Brand/Series: 83347E Series
Cable Type: Shielded MultiC
Color: White
Color, Jacket: White
Diameter: 0.137 in.
Diameter, Outer: 0.137 in.
Length: 100 ft.
Material, Conductor: Silver-Plated Copper
Material, Insulation: Tetrafluoroethylene (TFE)
Material, Jacket: Tetrafluoroethylene (TFE)
Material, Shield: Silver-Plated Copper
Number of Conductors: 4
Packaging: Coil
Shielding: Braid
Standards: EU CE
Stranding: 7x34
Temperature, Operating: -65 to +200 °C
Temperature, Rating: -65 to 200 C
Thickness: 0.01 in. (Insulation)
Voltage Rating: 600 V
Wire Size: 26 AWG

Overview

Non-Paired Cables, 26 AWG Silver-Plated Copper Conductor, TFE - Tetrafluoroethylene Insulation

Stranded silver-coated copper conductors insulated with extruded TFE Teflon®. Overall silver plated copper braid shield, with white teflon tape-wrapped jacket. Temperature Rating: -65°C to 200°C. Voltage: 600 V. Passes UL VW-1 flame test.
The insulation resistance was 100000 megohms/1000 ft. @ 500 VDC.