Belden 8334 060100
Multiconductor Cable,4Pr/24AWG,7x32,TC,PVC ins,Foil&Braid,Chrome PVC jkt
Mfr. Part #: 8334 060100 / RS Stock #: 70005610
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$545.36
Additional Inventory
Can ship in 10 days:
4800
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computer and EIA RS-232
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Configuration
4 Pair
Diameter
0.288 in
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Number of Pairs
4
Operating Temperature
-30 to 80 °C
Outer Diameter
0.288 in.
Packaging
Coil
Product Header
Overall Foil/Braid Shielded Paired Cable
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2464 ; NEC Type CMG/cUL CEC Type CMG FT4 ; CSA AWM I A ; EU CE
Stranding
7 x 32
Temperature, Rating
-30 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
Semi-Rigid PVC Insulated Beldfoil? Tape/Braid Shielded Cables, 24 AWG, 7 x 32 Stranding, 300 Vrms
Stranded Tinned copper conductors, Semi-rigid PVC insulated, twisted pairs. 100% Beldfoil? + 65% TC braid shield. Chrome PVC jacket. - Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Nominal Capacitance: 30 pF/Ft. Nominal Impedance: 75
.
Low capacitance, for EIA RS-232 applications.
Stranded Tinned copper conductors, Semi-rigid PVC insulated, twisted pairs. 100% Beldfoil? + 65% TC braid shield. Chrome PVC jacket. - Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Nominal Capacitance: 30 pF/Ft. Nominal Impedance: 75
.
Low capacitance, for EIA RS-232 applications.