Location: 
All Products

Belden 83317E 009100

Belden - 83317E 009100 - MULTI CONDUCTOR,  TFE TEFLON INSULATE,  26AWG STRAND (7X34),  2 COND WHITE View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, TFE TEFLON INSULATE, 26AWG STRAND (7X34), 2 COND WHITE
Mfr. Part#:
83317E 009100

Allied Stock#: 70004427

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$474.20 (Per 100 ft. Coil)
1$474.200
10$438.810
25$408.330
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For control and instrumentation
Brand/Series: 83317E Series
Cable Type: Shielded
Color, Jacket: White
Diameter, Outer: 0.121 "
Length: 100' (30.48m)
Material, Conductor: Silver-Plated Copper
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Tetrafluoroethylene
Material, Shield: Silver-Plated Copper
Number of Conductors: 2 Cond
Packaging: Coil
Shielding: Overall Braid
Standards: EU CE
Stranding: 7×34
Temperature, Rating: -65 to +200 °C
Wire Size: 26

Overview


Stranded silver-coated copper conductors insulated with extruded TFE Teflon®. Overall silver plated copper braid shield, with white teflon tape-wrapped jacket. Temperature Rating: -65°C to 200°C. Voltage: 600 V. Passes UL VW-1 flame test.