Location: 
All Products

Belden 83265 009100

Belden - 83265 009100 - COAXIAL CABLE,  RG-178B/U,  50 OHM IMP.,  30AWG (7X38),  HIGH TEMP,  MIL-C-17G QPL WH View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, RG-178B/U, 50 OHM IMP., 30AWG (7X38), HIGH TEMP, MIL-C-17G QPL WH
Mfr. Part#:
83265 009100

Allied Stock#: 70004515

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$130.11 (Per 100 ft. Coil)
1$130.110
10$120.390
25$112.040
Availability

1 can ship immediately.

35 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 83265 Series
Cable Type: RG178B/U
Color, Jacket: White
Diameter, Outer: 0.071 " "
Impedance: 50 Ohms
Length: 100' (30.48m)
Material, Conductor: Silver-Coated Copper Clad Steel
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Fluorinated Ethylene Propylene
Material, Shield: Silver-Coated Copper
Packaging: Coil
Shielding: Braid
Standards: M17/169-00001
Stranding: 7x38
Wire Size: 30

Overview


Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.

  • MIL-C-17