Location: 
All Products

Belden 83264 0011000

Belden - 83264 0011000 - COAXIAL CABLE,  M17/94-RG179,  75 OHM IMP.,  30AWG (7X38),  HIGH TEMP,  MIL-C-17G BRO View larger image View larger image
Image may be a representation.
See specs for product details.

Belden COAXIAL CABLE, M17/94-RG179, 75 OHM IMP., 30AWG (7X38), HIGH TEMP, MIL-C-17G BRO
Mfr. Part#:
83264 0011000

Allied Stock#: 70004530

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$1,682.99 (Per 1000 ft. Coil)
1$1,682.990
10$1,557.400
25$1,449.250
Availability

2 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 83264 Series
Cable Type: RG179/U
Capacitance: 19.5 pF⁄ft.
Color, Jacket: Tinted Brown
Diameter, Outer: 0.1 " "
Impedance: 75 Ohms
Length: 1000' (304.8m)
Material, Conductor: Silver-Coated Copper Clad Steel
Material, Dielectric: Tetrafluoroethylene Teflon
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Fluorinated Ethylene Propylene
Material, Shield: Silver-Coated Copper
Packaging: Coil
Shielding: Braid
Standards: M17/94-RG179
Stranding: 7x38
Voltage Rating: 900 VAC
Wire Size: 30

Overview

75 Ohms Impedance, 0.100 in. to 0.241 in. (Nom.) O.D., QPL Cable

Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.

  • MIL-C-17